| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZH21PA L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 24 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ24PAV00100 |
| SKU: | DCHACT26JJ24PA V001 |
D38999/26ZH21PA L/C
| Heilind Number: | DCHACT26JJ24PA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZH21PA L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, these connectors feature a robust Straight Plug shell with a Cadmium Olive Drab plating, ensuring durability in demanding environments. With 24 Pin contacts and a triple start threaded mating type, they offer secure and reliable connections. Rated for 23A and 600V AC/850V DC, these connectors are suitable for power and signal transmission. Operating in a wide temperature range of -65 to 200°C (-85 to 392°F), they are ideal for aerospace, military, and industrial applications. Upgrade to our Standard Circular Connectors and experience seamless connectivity like never before.

