| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZH21PC L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 24 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ24PBV00100 |
| SKU: | DCHACT26JJ24PB V001 |
D38999/26ZH21PC L/C
| Heilind Number: | DCHACT26JJ24PB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZH21PC L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, these straight plug connectors feature 24 pin contacts, ensuring reliable transmission of power and signals. With a robust shell made of composite material and shell plating in Cadmium Olive Drab, they guarantee durability and protection in harsh environments. Operating flawlessly in extreme temperatures ranging from -65 to 200°C (-85 to 392°F), and with a voltage rating of 600V AC, 850V DC, and 1800Vrms, these connectors are ideal for a wide range of industrial and aerospace settings. Trust in the quality and efficiency of our Standard Circular Connectors for your connectivity needs.

