| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZH21PE L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 24 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ24PCV00100 |
| SKU: | DCHACT26JJ24PC V001 |
D38999/26ZH21PE L/C
| Heilind Number: | DCHACT26JJ24PC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZH21PE L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors, featuring a Straight Plug design for seamless integration. Engineered for high-performance in demanding environments, this connector boasts a durable composite shell and cadmium olive drab shell plating for enhanced durability and corrosion resistance. With 24 pin contact positions and a 23A amperage rating, it ensures reliable power transmission. The triple-start threaded mating type guarantees secure connections, making it ideal for aerospace, military, and industrial applications. Rated for 600V AC, 850V DC, and 1800Vrms, it meets stringent standards for voltage requirements. Upgrade to the pinnacle of connectivity with our Standard Circular Connectors.

