| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZH21SC L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 24 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ24PEV00100 |
| SKU: | DCHACT26JJ24PE V001 |
D38999/26ZH21SC L/C
| Heilind Number: | DCHACT26JJ24PE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZH21SC L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector features 24 pin contact positions for secure and reliable connections. With a durable composite shell and cadmium olive drab shell plating, it ensures longevity in harsh environments. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F) and with a maximum amperage of 23A and voltage ratings of 600V AC, 850V DC, and 1800Vrms, it delivers optimal performance. The Triple Start Threaded mating type offers a stable and secure connection, making it perfect for industrial and aerospace applications. Trust in our Standard Circular Connectors for seamless and efficient connectivity solutions.

