| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZH21SE L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 24 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ24PNV00100 |
| SKU: | DCHACT26JJ24PN V001 |
D38999/26ZH21SE L/C
| Heilind Number: | DCHACT26JJ24PN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZH21SE L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector boasts an amperage of 23 A and a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, ensuring reliable power transmission. With a shell size of 25 and 24 pin contacts, it offers secure and efficient mating in even the most demanding environments. The cadmium olive drab shell plating and composite shell material provide durability, while its operating temperature range of -65 to 200 °C (-85 to 392 °F) guarantees functionality in extreme conditions. Trust in this connector for seamless connectivity in critical systems.

