| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT26JJ24SA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 24 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ24SAV00100 |
| SKU: | DCHACT26JJ24SA V001 |
ACT26JJ24SA V001
| Heilind Number: | DCHACT26JJ24SA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT26JJ24SA V001 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 38999 Series III Composite Connectors, featuring a Straight Plug design with 24 socket contacts. Engineered for durability, these connectors are built to withstand harsh environments with a shell material of Composite and Cadmium Olive Drab shell plating. With an amperage rating of 23A and voltage capabilities of 600V AC, 850V DC, and 1800Vrms, they provide reliable power and signal transmission. The Triple Start Threaded mating type ensures secure connections, while the wide operating temperature range of -65 to 200°C (-85 to 392°F) makes them suitable for a variety of applications. Trust in the DEUTSCH 38999 Series III for high-performance connectivity in demanding conditions.

