| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZH32PC L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 24 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ24SBV00100 |
| SKU: | DCHACT26JJ24SB V001 |
D38999/26ZH32PC L/C
| Heilind Number: | DCHACT26JJ24SB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZH32PC L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connector, featuring a durable Straight Plug design. This high-performance connector is engineered for optimal power transmission, with an amperage rating of 23A and a voltage capability of up to 600V AC. Its 24 socket contacts ensure secure and reliable connections, while the Triple Start Threaded mating type guarantees a snug fit. Constructed with a Composite shell and Cadmium Olive Drab plating, it offers robust protection against harsh environments, with an operating temperature range from -65 to 200°C. Trust in this connector for seamless and efficient power distribution in demanding applications.

