| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZH32PE L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 24 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ24SCV00100 |
| SKU: | DCHACT26JJ24SC V001 |
D38999/26ZH32PE L/C
| Heilind Number: | DCHACT26JJ24SC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZH32PE L/C |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this Straight Plug connector boasts a rugged shell made of composite material, ensuring durability in extreme environments. With 24 socket contacts, it offers reliable power transmission, rated for up to 23 A at 600 V AC. The cadmium olive drab shell plating provides corrosion resistance, while the triple start threaded mating type guarantees secure connections. Operating in temperatures ranging from -65 to 200 °C, this connector is suitable for a wide range of industrial settings. Trust in our Standard Circular Connectors to deliver uncompromising quality and performance.

