| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZH32SC L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 24 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ24SEV00100 |
| SKU: | DCHACT26JJ24SE V001 |
D38999/26ZH32SC L/C
| Heilind Number: | DCHACT26JJ24SE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZH32SC L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed with precision, featuring 24 socket contacts for seamless power and signal transmission. With an amperage of 23A and a voltage rating of 600V AC, 850V DC, and 1800Vrms, it ensures reliable operation in demanding environments. The rugged composite shell, plated with Cadmium Olive Drab, offers exceptional durability, while its Triple Start Threaded mating type guarantees secure connections. Suitable for a wide range of applications, this connector is built to withstand extreme temperatures from -65 to 200°C (-85 to 392°F), making it ideal for use in harsh industrial settings. Trust in its quality and performance for your critical connectivity needs.

