| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZH32SE L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 24 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ24SNV00100 |
| SKU: | DCHACT26JJ24SN V001 |
D38999/26ZH32SE L/C
| Heilind Number: | DCHACT26JJ24SN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZH32SE L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector features a Socket contact type with 24 positions, offering reliable power transmission in demanding environments. With a durable Composite shell and Cadmium Olive Drab plating, it ensures longevity and resistance to corrosion. Operating within a wide temperature range from -65 to 200°C (-85 to 392°F), it's suitable for various applications. Rated for 23A at 600V AC, 850V DC, and 1800Vrms, it guarantees efficient power delivery. Perfect for industrial and aerospace use, this Connector meets the highest standards for performance and reliability. Upgrade your connectivity solutions today.

