| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZH55SE L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 29 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ29JNV00100 |
| SKU: | DCHACT26JJ29JN V001 |
D38999/26ZH55SE L/C
| Heilind Number: | DCHACT26JJ29JN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZH55SE L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for seamless integration, this connector boasts a robust shell size 25 and features 29 socket contact positions, offering reliable power distribution with an amperage of 13A and voltage ratings of 600V AC, 850V DC, and 1800Vrms. Crafted with high-quality composite material and shell plated with Cadmium Olive Drab, it ensures durability in harsh environments, with an operating temperature range of -65 to 200°C (-85 to 392°F). The triple-start threaded mating type guarantees secure connections, making it ideal for various applications in aerospace, defense, and more. Elevate your connectivity standards with this essential component.

