| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZJ11PA L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 29 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ29PAV00100 |
| SKU: | DCHACT26JJ29PA V001 |
D38999/26ZJ11PA L/C
| Heilind Number: | DCHACT26JJ29PA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZJ11PA L/C |
| ECAD Model: |
Specifications
Detailed Description
Discover the STRAIGHT PLUG, an essential component of the DEUTSCH 38999 Series III Composite Connectors. With a 13A amperage rating and impressive voltage capacity of 600V AC, 850V DC, and 1800Vrms, it ensures robust power transmission. Featuring a shell size of 25 and 29 pin contact positions, it offers reliable connectivity in any application. Constructed from durable composite material with Cadmium Olive Drab plating, it guarantees long-lasting performance. Suitable for a wide range of environments, it operates flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F). Trust in this connector for secure and efficient power connections in critical settings.

