| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZJ11PC L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 29 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ29PBV00100 |
| SKU: | DCHACT26JJ29PB V001 |
D38999/26ZJ11PC L/C
| Heilind Number: | DCHACT26JJ29PB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZJ11PC L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector boasts a robust shell material and Cadmium Olive Drab plating for durability and reliability in any environment. With 29 pin contacts, it offers seamless power transmission with an amperage of 13A and voltage ratings of 600V AC, 850V DC, and 1800Vrms. Its Triple Start Threaded mating type ensures a secure connection, while its wide operating temperature range of -65 to 200°C (-85 to 392°F) makes it suitable for even the most demanding conditions. Trust in this Standard Circular Connector to deliver exceptional performance in critical systems.

