| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZJ11PE L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 29 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ29PCV00100 |
| SKU: | DCHACT26JJ29PC V001 |
D38999/26ZJ11PE L/C
| Heilind Number: | DCHACT26JJ29PC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZJ11PE L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a Triple Start Threaded mating type, ideal for secure and reliable connections. With a shell size of 25 and 29 pin contact positions, it is designed for demanding applications. The Cadmium Olive Drab shell plating ensures durability, while the composite shell material offers strength and resilience in harsh environments. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F), and with a voltage rating of 600V AC, 850V DC, and 1800Vrms, this connector is suitable for a wide range of industrial and aerospace uses. Trust in this Standard Circular Connector for your connectivity needs.

