| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZJ11SA L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 29 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ29PDV00100 |
| SKU: | DCHACT26JJ29PD V001 |
D38999/26ZJ11SA L/C
| Heilind Number: | DCHACT26JJ29PD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZJ11SA L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for durability and performance, this straight plug connector features a pin contact type, accommodating 29 positions for seamless mating. With a shell size of 25 and a rugged composite shell construction, it ensures reliable operation even in the harshest environments. Offering a high amperage of 13A and voltage ratings of 600V AC, 850V DC, and 1800Vrms, it meets the demands of various applications. The shell is coated with cadmium olive drab plating, further enhancing its longevity. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is a versatile solution for your connectivity needs. Trust in our Standard Circular Connectors to deliver exceptional performance.

