| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZJ11SE L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 29 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ29PNV00100 |
| SKU: | DCHACT26JJ29PN V001 |
D38999/26ZJ11SE L/C
| Heilind Number: | DCHACT26JJ29PN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZJ11SE L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the STRAIGHT PLUG DEUTSCH 38999 Series III Composite Connector. Designed for rugged performance, this connector offers a reliable solution for power and signal transmission in demanding environments. With an amperage rating of 13A and voltage capabilities of 600V AC, 850V DC, and 1800Vrms, it ensures efficient operation. Featuring 29 pin contacts and a triple start threaded mating design, it guarantees secure connections. The cadmium olive drab shell plating and composite construction provide durability, while the wide operating temperature range of -65 to 200°C (-85 to 392°F) ensures reliability in extreme conditions. Trust in this connector for seamless connectivity in critical systems.

