D38999/26ZJ19PA L/C

Heilind Number:DCHACT26JJ29SA V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26ZJ19PA L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26ZJ19PA L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:25
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:29
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JJ29SAV00100
SKU:DCHACT26JJ29SA V001

Detailed Description

Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors, featuring a Straight Plug design that offers seamless integration. Engineered for high-performance applications, these connectors boast a durable composite shell material and Cadmium Olive Drab plating for optimal conductivity. With 29 socket contact positions, they provide reliable power delivery, with an amperage rating of 13A and voltage capabilities of 600V AC, 850V DC, and 1800Vrms. Meeting stringent operating standards, these connectors are suitable for a wide temperature range from -65 to 200°C (-85 to 392°F). Ideal for demanding environments, they ensure secure and efficient connections in various industrial settings. Elevate your connectivity solutions with our Standard Circular Connectors, a must-have in your inventory.