| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZJ19PE L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 29 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ29SCV00100 |
| SKU: | DCHACT26JJ29SC V001 |
D38999/26ZJ19PE L/C
| Heilind Number: | DCHACT26JJ29SC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZJ19PE L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Straight Plug. Meticulously engineered for high-performance applications, this connector features 29 socket contacts, ensuring reliable power delivery with an amperage of 13A and a voltage rating of 600V AC, 850V DC, and 1800Vrms. Crafted with a cadmium olive drab shell plating and composite shell material, it offers robust protection in harsh environments, operating seamlessly within a wide temperature range of -65 to 200°C (-85 to 392°F). Designed for secure mating with its triple start threaded configuration, this connector guarantees a steadfast connection, making it an essential component for demanding industrial and aerospace systems. Upgrade to the pinnacle of quality and performance with our Standard Circular Connectors.

