| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZJ19SC L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 29 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ29SEV00100 |
| SKU: | DCHACT26JJ29SE V001 |
D38999/26ZJ19SC L/C
| Heilind Number: | DCHACT26JJ29SE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZJ19SC L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our STRAIGHT PLUG, part of the DEUTSCH 38999 Series III Composite Connectors. Engineered for high performance, this connector delivers reliable power transmission with an amperage of 13A and a voltage rating of 600V AC, 850V DC, and 1800Vrms. Its shell size 25 and 29 socket contact positions ensure a secure and efficient connection, while the triple start threaded mating type and cadmium olive drab shell plating enhance durability. Constructed with composite shell material and operating within a wide temperature range of -65 - 200°C (-85 - 392°F), it's built to withstand even the harshest environments. Trust in the STRAIGHT PLUG for your critical connectivity needs.

