| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZJ19SE L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 29 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ29SNV00100 |
| SKU: | DCHACT26JJ29SN V001 |
D38999/26ZJ19SE L/C
| Heilind Number: | DCHACT26JJ29SN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZJ19SE L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic connections with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector features a durable shell material and Cadmium Olive Drab plating, ensuring reliability even in harsh environments. With 29 socket contact positions, it offers secure mating, while its high amperage and voltage ratings of 13A and 600V AC / 850V DC make it versatile for various applications. Operating flawlessly in temperatures from -65 to 200°C, it's a dependable choice for industrial settings. Upgrade your connectivity with this essential Standard Circular Connector.

