| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZJ20PN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 25 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 128 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ35ANV00100 |
| SKU: | DCHACT26JJ35AN V001 |
D38999/26ZJ20PN L/C
| Heilind Number: | DCHACT26JJ35AN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZJ20PN L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Built for high performance, these Straight Plug connectors feature a rugged composite shell, ensuring durability in harsh conditions. With a triple start threaded mating type, they offer secure connections. Operating from -65 to 200°C, they are versatile for various applications. With 128 positions, they provide ample connectivity options. Rated for 5A and 400V AC, 550V DC, and 1300Vrms, they deliver reliable power transmission. The cadmium olive drab shell plating enhances longevity and corrosion resistance. Trust in our Standard Circular Connectors for seamless connectivity solutions.

