| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZJ20SA L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 25 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 128 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ35BAV00100 |
| SKU: | DCHACT26JJ35BA V001 |
D38999/26ZJ20SA L/C
| Heilind Number: | DCHACT26JJ35BA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZJ20SA L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Straight Plug, delivering reliable performance in demanding environments. Designed for aerospace and military applications, this connector features a robust composite shell with cadmium olive drab plating, ensuring durability and corrosion resistance. With a triple start threaded mating type, it guarantees secure connections in high vibration settings. Rated for 5A and 400V AC/550V DC, with a maximum 1300Vrms voltage, it offers superior power and signal transmission capabilities. With 128 positions and a wide operating temperature range of -65°C to 200°C (-85°F to 392°F), it's ideal for versatile use. Elevate your connectivity solutions with this essential component.

