| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZJ20SC L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 25 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 128 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ35BCV00100 |
| SKU: | DCHACT26JJ35BC V001 |
D38999/26ZJ20SC L/C
| Heilind Number: | DCHACT26JJ35BC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZJ20SC L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Straight Plug DEUTSCH 38999 Series III Composite Connector. Featuring a 5A amperage and compatibility with voltages up to 400V AC, 550V DC, and 1300Vrms, this connector is designed for optimal performance. With a shell size of 25 and durable composite construction, it ensures reliability in temperatures ranging from -65 to 200°C (-85 to 392°F). Its 128 positions and triple start threaded mating type offer versatility for various applications, while the cadmium olive drab shell plating enhances durability and provides a sleek finish. Upgrade your connectivity solutions with this essential component.

