| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT26JJ35HA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 128 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ35HAV00100 |
| SKU: | DCHACT26JJ35HA V001 |
ACT26JJ35HA V001
| Heilind Number: | DCHACT26JJ35HA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT26JJ35HA V001 |
| ECAD Model: |
Specifications
Detailed Description
Experience superior connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high performance, this connector boasts a 5A amperage and is compatible with 400V AC, 550V DC, and 1300Vrms, ensuring reliable power transmission. With a shell size of 25 and 128 pin contacts, it offers ample connectivity options. The shell, made of durable composite material, can withstand extreme temperatures ranging from -65 to 200°C (-85 to 392°F), making it ideal for various environments. Featuring a Triple Start Threaded mating type and Cadmium Olive Drab shell plating, it guarantees secure and efficient connections. Trust in this Standard Circular Connector for your critical applications.

