ACT26JJ35HC V001

Heilind Number:DCHACT26JJ35HC V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT26JJ35HC V001
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT26JJ35HC V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:25
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:128
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JJ35HCV00100
SKU:DCHACT26JJ35HC V001

Detailed Description

Enhance your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector features a durable composite shell with Cadmium Olive Drab plating, ensuring reliable operation in demanding environments. With a triple-start threaded mating type and 128 positions, it offers secure and efficient connections. Rated for 5A at 400V AC, 550V DC, and 1300Vrms, this connector is suitable for a wide range of power and signal transmission tasks. Operating smoothly in temperatures ranging from -65 to 200°C (-85 to 392°F), it is a dependable solution for aerospace, industrial, and military applications. Upgrade your connectivity infrastructure with this essential component.