D38999/26ZJ24SA L/C

Heilind Number:DCHACT26JJ35HD V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26ZJ24SA L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26ZJ24SA L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:25
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:128
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JJ35HDV00100
SKU:DCHACT26JJ35HD V001

Detailed Description

Elevate your connectivity solutions with our DEUTSCH 38999 Series III Composite Connectors. The STRAIGHT PLUG design offers seamless integration, ideal for applications requiring a secure and efficient connection. With an amperage of 5A and a voltage rating of 400V AC, 550V DC, and 1300Vrms, these connectors ensure reliable performance. Featuring a shell size of 25 and crafted with a composite shell material, they are designed to withstand harsh environments with an operating temperature range of -65 to 200°C (-85 to 392°F). The Cadmium Olive Drab shell plating provides durability while the Triple Start Threaded mating type guarantees a stable connection. Boasting 128 positions and meeting industry standards, these connectors are essential for a wide range of electronic systems. Elevate your connectivity solutions with our Standard Circular Connectors, a testament to quality and performance in every application.