| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZJ24SC L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 128 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ35HEV00100 |
| SKU: | DCHACT26JJ35HE V001 |
D38999/26ZJ24SC L/C
| Heilind Number: | DCHACT26JJ35HE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZJ24SC L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a rugged composite shell, offering durability in harsh environments. With a 5A amperage and voltage ratings of 400V AC, 550V DC, and 1300Vrms, it ensures reliable power and signal transmission. The shell size 25 and triple start threaded mating type provide a secure connection, while the Cadmium Olive Drab shell plating offers corrosion resistance. With 128 positions and a wide operating temperature range from -65 to 200°C (-85 to 392°F), it is ideal for aerospace, defense, and industrial applications. Trust in this connector for seamless and efficient connectivity in your projects.

