| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZJ29PA L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 128 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ35JAV00100 |
| SKU: | DCHACT26JJ35JA V001 |
D38999/26ZJ29PA L/C
| Heilind Number: | DCHACT26JJ35JA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZJ29PA L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connector, featuring a durable Straight Plug design. Engineered for reliable performance, this connector boasts a maximum amperage of 5A and voltage ratings of 400V AC, 550V DC, and 1300Vrms. With a shell size of 25 and 128 positions, it offers versatile options for your connectivity needs. The Cadmium Olive Drab shell plating ensures corrosion resistance, while the Composite shell material and operating temperature range of -65 to 200°C (-85 to 392°F) guarantee durability in harsh environments. Ideal for demanding applications, this connector is a vital component in maintaining seamless communication and power transmission. Elevate your connectivity solutions with the DEUTSCH 38999 Series III Composite Connector.

