| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZJ29SE L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 128 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ35JNV00100 |
| SKU: | DCHACT26JJ35JN V001 |
D38999/26ZJ29SE L/C
| Heilind Number: | DCHACT26JJ35JN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZJ29SE L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the STRAIGHT PLUG in our DEUTSCH 38999 Series III Composite Connectors collection, designed for high-performance applications. With an amperage of 5A and a voltage rating of 400V AC, 550V DC, and 1300Vrms, this connector ensures reliable power transmission. Featuring a shell size of 25 and 128 socket contacts, it is ideal for demanding environments. Constructed with Cadmium Olive Drab shell plating and composite shell material, it offers durability and corrosion resistance. Operating in a wide temperature range from -65 to 200°C (-85 to 392°F), it is suitable for extreme conditions. The Triple Start Threaded mating type guarantees secure connections. Trust in this Standard Circular Connector for seamless performance in your applications.

