| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZJ35PA L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 128 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ35PAV00100 |
| SKU: | DCHACT26JJ35PA V001 |
D38999/26ZJ35PA L/C
| Heilind Number: | DCHACT26JJ35PA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZJ35PA L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our STRAIGHT PLUG DEUTSCH 38999 Series III Composite Connector. Designed for optimal performance, this connector boasts a 5A amperage and is compatible with a voltage range of 400V AC, 550V DC, and 1300Vrms. With a shell size of 25 and featuring Pin contact type, it guarantees secure and efficient connections. The Triple Start Threaded mating type ensures a reliable fit, while the Cadmium Olive Drab shell plating offers durability. Perfect for a variety of applications, this connector with 128 positions is constructed with high-quality Composite material, making it suitable for operating temperatures ranging from -65 to 200°C (-85 to 392°F). Trust in our Standard Circular Connector for all your connectivity needs.

