| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZJ35PC L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 128 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ35PBV00100 |
| SKU: | DCHACT26JJ35PB V001 |
D38999/26ZJ35PC L/C
| Heilind Number: | DCHACT26JJ35PB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZJ35PC L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. These straight plug connectors are engineered for high-performance applications, delivering reliable power transmission with an amperage of 5A and voltage ratings up to 400V AC, 550V DC, and 1300Vrms. Featuring a durable composite shell and cadmium olive drab plating, they offer robust protection in harsh environments. With 128 pin contacts and a triple start threaded mating design, they ensure secure and efficient connections. Operating flawlessly in temperatures ranging from -65°C to 200°C (-85°F to 392°F), these connectors are ideal for aerospace, military, and industrial use. Upgrade to our Standard Circular Connectors and experience unparalleled quality and performance.

