D38999/26ZJ35SC L/C

Heilind Number:DCHACT26JJ35PE V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26ZJ35SC L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26ZJ35SC L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:25
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:128
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JJ35PEV00100
SKU:DCHACT26JJ35PE V001

Detailed Description

Elevate your connectivity solutions with our DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, these straight plug connectors feature a triple start threaded mating type, ensuring secure connections in demanding environments. With a shell size of 25 and 128 contact positions, they offer versatility for various applications. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F), and with a voltage rating of 400V AC, 550V DC, and 1300Vrms, these connectors provide reliable power transmission. The composite shell material and cadmium olive drab plating guarantee durability and resistance to corrosion. Ideal for industrial and aerospace settings, our connectors meet the highest standards for quality and performance. Elevate your connectivity solutions with our Standard Circular Connectors.