| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZJ35SE L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 128 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ35PNV00100 |
| SKU: | DCHACT26JJ35PN V001 |
D38999/26ZJ35SE L/C
| Heilind Number: | DCHACT26JJ35PN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZJ35SE L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. These straight plug connectors, featuring a durable composite shell and Cadmium Olive Drab plating, are designed for high-performance applications in harsh environments. With a triple start threaded mating type and 128 pin positions, they ensure secure and efficient connections. Rated for 5A at 400V AC, 550V DC, and 1300Vrms, these connectors offer superior power distribution capabilities. Operating in temperatures ranging from -65 to 200°C (-85 to 392°F), they are ideal for industrial and aerospace applications. Upgrade to our Standard Circular Connectors for seamless integration and optimal performance.

