| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT26JJ35SB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 128 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ35SBV00100 |
| SKU: | DCHACT26JJ35SB V001 |
ACT26JJ35SB V001
| Heilind Number: | DCHACT26JJ35SB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT26JJ35SB V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in demanding environments with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Designed for robust performance, this connector is engineered to withstand extreme conditions with an operating temperature range of -65 to 200 °C. Featuring 128 socket contact positions, it ensures reliable power and signal transmission with a 5A amperage and 400V AC/550V DC voltage rating. The Cadmium Olive Drab shell plating offers corrosion resistance, while the Triple Start Threaded mating type ensures secure connections. Perfect for aerospace, military, and industrial applications, this Circular Connector is a dependable solution for your connectivity needs.

