| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZJ37PE L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 128 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ35SCV00100 |
| SKU: | DCHACT26JJ35SC V001 |
D38999/26ZJ37PE L/C
| Heilind Number: | DCHACT26JJ35SC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZJ37PE L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience the durability and reliability of the DEUTSCH 38999 Series III Composite Connector, featuring a Straight Plug design for seamless connectivity in industrial environments. With a robust Composite shell material and Cadmium Olive Drab plating, this connector ensures long-lasting performance. Boasting 128 socket contacts and a Triple Start Threaded mating type, it guarantees secure power transmission in aerospace, military, and industrial applications. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F) and with a voltage rating of 400V AC, 550V DC, and 1300Vrms, it's the perfect solution for demanding power systems. Trust in the DEUTSCH Series III Connector for top-notch performance.

