| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZJ37SA L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 128 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ35SDV00100 |
| SKU: | DCHACT26JJ35SD V001 |
D38999/26ZJ37SA L/C
| Heilind Number: | DCHACT26JJ35SD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZJ37SA L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Engineered for optimal performance, this connector features a robust composite shell with Cadmium Olive Drab plating, ensuring durability in harsh conditions. With a triple start threaded mating type and 128 positions, it offers secure and efficient connections. Capable of handling up to 5A of current and 1300Vrms of voltage, it is suitable for a wide range of applications. Operating smoothly in extreme temperatures from -65 to 200°C (-85 to 392°F), it guarantees reliable performance. Upgrade your system with this Standard Circular Connector, perfect for industrial and aerospace environments.

