| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZJ37SC L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 128 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ35SEV00100 |
| SKU: | DCHACT26JJ35SE V001 |
D38999/26ZJ37SC L/C
| Heilind Number: | DCHACT26JJ35SE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZJ37SC L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity solutions with our DEUTSCH 38999 Series III Composite Connectors, featuring a Straight Plug design for seamless integration. Engineered for optimal performance, these connectors offer a high amperage of 5A and a wide voltage range of 400V AC, 550V DC, and 1300Vrms. With 128 positions available, they cater to diverse connection needs. The Triple Start Threaded mating type ensures secure attachment, while the Cadmium Olive Drab shell plating and Composite shell material guarantee durability. Operating flawlessly in extreme temperatures from -65 to 200°C (-85 to 392°F), these connectors are ideal for demanding environments. Elevate your connectivity solutions with our Standard Circular Connectors.

