| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZJ37SE L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 128 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ35SNV00100 |
| SKU: | DCHACT26JJ35SN V001 |
D38999/26ZJ37SE L/C
| Heilind Number: | DCHACT26JJ35SN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZJ37SE L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, these straight plug connectors feature a rugged composite shell with cadmium olive drab plating for enhanced durability. With a triple start threaded mating type and 128 positions, they offer secure and efficient connections. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F) and with a current rating of 5A and voltage rating of 400V AC/550V DC/1300Vrms, they are ideal for industrial and aerospace environments. Upgrade to our Standard Circular Connectors for seamless integration and superior performance.

