| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZJ61PA L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 43 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ43HAV00100 |
| SKU: | DCHACT26JJ43HA V001 |
D38999/26ZJ61PA L/C
| Heilind Number: | DCHACT26JJ43HA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZJ61PA L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector boasts a robust shell made of composite material, ensuring durability in even the most demanding environments. With a triple start threaded mating type and 43 pin positions, it offers secure and reliable connections. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F) and with an amperage of 13A and voltage ratings of 600V AC, 850V DC, and 1800Vrms, it is suitable for a wide range of applications. The shell plating in Cadmium Olive Drab further enhances its longevity. Trust in this Standard Circular Connector for your connectivity needs.

