| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZJ61SA L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 43 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ43HDV00100 |
| SKU: | DCHACT26JJ43HD V001 |
D38999/26ZJ61SA L/C
| Heilind Number: | DCHACT26JJ43HD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZJ61SA L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors, designed for superior performance in demanding environments. Featuring a straight plug configuration and 43 pin contacts, these connectors ensure secure and efficient connections. With a durable composite shell, Triple Start Threaded mating type, and Cadmium Olive Drab shell plating, they offer reliability and protection in aerospace, defense, and industrial applications. Operating at temperatures from -65 to 200°C (-85 to 392°F) and with a voltage rating of 600V AC, 850V DC, and 1800Vrms, they meet the highest standards for amperage and voltage. Upgrade to our Standard Circular Connectors for unparalleled connectivity solutions.

