D38999/26ZJ61SC L/C

Heilind Number:DCHACT26JJ43HE V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26ZJ61SC L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26ZJ61SC L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:25
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:43
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JJ43HEV00100
SKU:DCHACT26JJ43HE V001

Detailed Description

Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors, featuring a robust Straight Plug design. Engineered for optimal performance, these connectors offer a high amperage of 13A and a voltage rating of 600V AC, 850V DC, and 1800Vrms, making them suitable for a wide range of applications. With a shell size of 25 and 43 pin contacts, they ensure secure and reliable connections. Constructed with durable composite material and shell plating with Cadmium Olive Drab, these connectors are built to withstand harsh environments, with an operating temperature range of -65 to 200°C (-85 to 392°F). Ideal for demanding industrial and aerospace settings, our DEUTSCH 38999 Series III Connectors guarantee exceptional performance and durability. Elevate your connectivity solutions with this essential component.