| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZJ90PA L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 43 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ43PAV00100 |
| SKU: | DCHACT26JJ43PA V001 |
D38999/26ZJ90PA L/C
| Heilind Number: | DCHACT26JJ43PA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZJ90PA L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity solutions with our DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance in demanding environments, these Straight Plug connectors feature 43 pin contacts for reliable power transmission. With a maximum amperage of 13A and voltage ratings of 600V AC, 850V DC, and 1800Vrms, they meet stringent industrial requirements. The Triple Start Threaded mating type ensures secure connections, while Cadmium Olive Drab shell plating enhances durability. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), they are ideal for critical applications in aerospace, defense, and beyond. Trust in our Standard Circular Connectors for unparalleled performance and reliability.

