| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZJ90PC L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 43 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ43PBV00100 |
| SKU: | DCHACT26JJ43PB V001 |
D38999/26ZJ90PC L/C
| Heilind Number: | DCHACT26JJ43PB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZJ90PC L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Engineered for performance, these straight plug connectors boast a 25 shell size and 43 pin contacts, ensuring reliable power and signal transmission. With an amperage of 13A and a voltage rating of 600V AC, 850V DC, and 1800Vrms, they are suitable for a wide range of applications. Constructed with Cadmium Olive Drab shell plating and composite shell material, they guarantee durability in harsh environments. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), they are ideal for demanding industrial settings. Trust in our Standard Circular Connectors to deliver exceptional quality and performance.

