| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZJ90PE L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 43 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ43PCV00100 |
| SKU: | DCHACT26JJ43PC V001 |
D38999/26ZJ90PE L/C
| Heilind Number: | DCHACT26JJ43PC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZJ90PE L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our STRAIGHT PLUG DEUTSCH 38999 Series III Composite Connector. Engineered for peak performance, this connector features a 13A amperage and a 600V AC, 850V DC, and 1800Vrms voltage rating, ensuring reliable power transmission. With a shell size of 25 and 43 pin contacts, it offers secure mating in any application. The Triple Start Threaded mating type and Cadmium Olive Drab shell plating enhance durability. Made of high-quality composite material, it withstands operating temperatures from -65 to 200°C (-85 to 392°F), suitable for diverse environments. Trust in its quality for your connectivity needs.

