| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZJ90SA L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 43 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ43PDV00100 |
| SKU: | DCHACT26JJ43PD V001 |
D38999/26ZJ90SA L/C
| Heilind Number: | DCHACT26JJ43PD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZJ90SA L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our STRAIGHT PLUG DEUTSCH 38999 Series III Composite Connector. Engineered for high-performance applications, this connector features a 13 A amperage and 600 V AC, 850 V DC, and 1800 Vrms voltage ratings. With a shell size of 25 and 43 pin contacts, it ensures reliable and secure connections in demanding environments. The cadmium olive drab shell plating, composite shell material, and wide operating temperature range of -65 to 200°C (-85 to 392°F) make it ideal for aerospace, defense, and industrial applications. Trust in the durability and performance of this essential connector for your connectivity needs.

