| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZJ90SC L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 43 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ43PEV00100 |
| SKU: | DCHACT26JJ43PE V001 |
D38999/26ZJ90SC L/C
| Heilind Number: | DCHACT26JJ43PE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZJ90SC L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors, featuring a Straight Plug shell for seamless integration. With a durable composite construction and Cadmium Olive Drab plating, these connectors are built to withstand harsh environments, offering 13A of current at 600V AC, 850V DC, and 1800Vrms. The 25 shell size accommodates 43 pin contacts, ensuring reliable signal transmission. Designed for Triple Start Threaded mating, they provide secure connections in demanding applications. Operating from -65 to 200°C (-85 to 392°F), these connectors are ideal for aerospace, defense, and industrial use, meeting stringent standards for performance and durability. Elevate your connectivity solutions with this essential component.

