| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT26JJ43PN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 43 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ43PNV00100 |
| SKU: | DCHACT26JJ43PN V001 |
ACT26JJ43PN V001
| Heilind Number: | DCHACT26JJ43PN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT26JJ43PN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors, featuring a straight plug design. With 43 pin positions, these connectors ensure efficient power transmission in industrial and aerospace applications. Constructed with a durable composite shell and Cadmium Olive Drab plating, they are built to withstand harsh environments. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F) and with an amperage of 13A, they provide reliable performance. The triple start threaded mating type guarantees secure connections, making them ideal for demanding settings. Upgrade your connectivity solutions with our high-quality connector from the Circular Connectors & Accessories category.

