ACT26JJ43SB V001

Heilind Number:DCHACT26JJ43SB V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT26JJ43SB V001
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT26JJ43SB V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:25
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:43
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JJ43SBV00100
SKU:DCHACT26JJ43SB V001

Detailed Description

Enhance your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high performance, this connector features 43 socket contacts and a rugged composite shell, making it suitable for demanding environments. With an amperage rating of 13A and voltage capabilities of 600V AC/850V DC/1800Vrms, it ensures reliable power transmission. The Triple Start Threaded mating type guarantees secure connections, while the Cadmium Olive Drab shell plating offers corrosion resistance. Operating in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is built to withstand extreme conditions. Perfect for industrial applications, it complies with stringent quality standards for durability and performance. Stay connected with confidence using this essential component.