ACT26JJ43SC V001

Heilind Number:DCHACT26JJ43SC V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT26JJ43SC V001
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT26JJ43SC V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:25
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:43
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JJ43SCV00100
SKU:DCHACT26JJ43SC V001

Detailed Description

Enhance your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for high performance with a 13 A power rating and voltage capabilities of 600 V AC, 850 V DC, and 1800 Vrms, this connector ensures reliable connections in demanding environments. Featuring a shell size of 25 and 43 socket contacts, it offers durability and secure fit. With a shell material of Composite and shell plating of Cadmium Olive Drab, it is built to withstand harsh conditions. The Triple Start Threaded mating type guarantees a stable connection, while the operating temperature range of -65 to 200 °C (-85 to 392 °F) makes it suitable for a wide range of applications. Trust in our Standard Circular Connector for exceptional performance in your connectivity needs.