ACT26JJ43SD V001

Heilind Number:DCHACT26JJ43SD V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT26JJ43SD V001
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT26JJ43SD V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:25
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:43
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JJ43SDV00100
SKU:DCHACT26JJ43SD V001

Detailed Description

Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors, featuring a Straight Plug design for seamless integration. Engineered for high performance, these connectors boast a 13 A amperage and a wide voltage range of 600 V AC, 850 V DC, and 1800 Vrms, ensuring reliable power transmission. With 43 socket contact positions and a durable composite shell material, they guarantee secure and efficient connections in any application. The Cadmium Olive Drab shell plating and Triple Start Threaded mating type further enhance their durability and ease of use. Operating flawlessly in extreme temperatures ranging from -65 to 200°C (-85 to 392°F), these connectors are a versatile solution for your connectivity needs. Trust in our Standard Circular Connectors for unparalleled quality and performance.